


SMC30J18A | |
|---|---|
DigiKey Part Number | 497-12207-2-ND - Tape & Reel (TR) 497-12207-1-ND - Cut Tape (CT) 497-12207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J18A |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 103A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| 100 | 14,42560 Kč | 1 442,56 Kč |
| 500 | 11,75888 Kč | 5 879,44 Kč |
| 1 000 | 11,75195 Kč | 11 751,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,20503 Kč | 25 512,58 Kč |
| 5 000 | 9,60134 Kč | 48 006,70 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

