


SMC30J13CA | |
|---|---|
DigiKey Part Number | 497-12202-2-ND - Tape & Reel (TR) 497-12202-1-ND - Cut Tape (CT) 497-12202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J13CA |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 140A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J13CA Models |
Category | Current - Peak Pulse (10/1000µs) 140A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ13CA | Littelfuse Inc. | 1 058 | SMDJ13CACT-ND | 34,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 26,94500 Kč | 269,45 Kč |
| 100 | 18,14640 Kč | 1 814,64 Kč |
| 500 | 14,37152 Kč | 7 185,76 Kč |
| 1 000 | 13,15711 Kč | 13 157,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,84309 Kč | 29 607,72 Kč |
| 5 000 | 11,03122 Kč | 55 156,10 Kč |
| 7 500 | 10,61779 Kč | 79 633,42 Kč |
| 12 500 | 10,15336 Kč | 126 917,00 Kč |
| 17 500 | 10,05235 Kč | 175 916,12 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |

