DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB Pkg

SMC30J10A

DigiKey Part Number
497-12197-2-ND - Tape & Reel (TR)
497-12197-1-ND - Cut Tape (CT)
497-12197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC30J10A
Description
TVS DIODE 10VWM 17VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17V Clamp 176A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J10A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
176A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1019,62200 Kč196,22 Kč
10013,74780 Kč1 374,78 Kč
50011,12322 Kč5 561,61 Kč
1 00011,10343 Kč11 103,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,51931 Kč23 798,28 Kč
5 0009,07147 Kč45 357,35 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč