
| SMBJ85CA-TR | |
|---|---|
| DigiKey Part Number | 497-16190-2-ND - Tape & Reel (TR) 497-16190-1-ND - Cut Tape (CT) 497-16190-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ85CA-TR | 
| Description | TVS DIODE 85VWM 137VC SMB | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 137V Clamp 4.6A Ipp Tvs Diode Surface Mount SMB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMBJ85CA-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 85V | |
| Voltage - Breakdown (Min) | 94V | |
| Voltage - Clamping (Max) @ Ipp | 137V | |
| Current - Peak Pulse (10/1000µs) | 4.6A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč | 
| 10 | 4,70200 Kč | 47,02 Kč | 
| 100 | 3,83870 Kč | 383,87 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 3,13655 Kč | 7 841,38 Kč | 
| Unit Price without VAT: | 6,66000 Kč | 
|---|---|
| Unit Price with VAT: | 8,05860 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic