
SMBJ70A-TR | |
|---|---|
DigiKey Part Number | 497-4294-2-ND - Tape & Reel (TR) 497-4294-1-ND - Cut Tape (CT) 497-4294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A-TR |
Description | TVS DIODE 70VWM 113VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ70A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,39890 Kč | 8 497,25 Kč |
| 5 000 | 3,10197 Kč | 15 509,85 Kč |
| 7 500 | 2,95065 Kč | 22 129,88 Kč |
| 12 500 | 2,78054 Kč | 34 756,75 Kč |
| 17 500 | 2,67982 Kč | 46 896,85 Kč |
| 25 000 | 2,58193 Kč | 64 548,25 Kč |
| 62 500 | 2,46811 Kč | 154 256,88 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |



