
SMBJ40A-TR | |
|---|---|
DigiKey Part Number | 497-6290-2-ND - Tape & Reel (TR) 497-6290-1-ND - Cut Tape (CT) 497-6290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40A-TR |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ40A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 9.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40A | Taiwan Semiconductor Corporation | 106 763 | SMBJ40AFSCT-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 5,29150 Kč | 529,15 Kč |
| 500 | 3,99466 Kč | 1 997,33 Kč |
| 1 000 | 3,57638 Kč | 3 576,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,12249 Kč | 7 806,23 Kč |
| 5 000 | 2,84166 Kč | 14 208,30 Kč |
| 7 500 | 2,69852 Kč | 20 238,90 Kč |
| 12 500 | 2,53763 Kč | 31 720,38 Kč |
| 17 500 | 2,44234 Kč | 42 740,95 Kč |
| 25 000 | 2,34972 Kč | 58 743,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

