
SMBJ30A-TR | |
|---|---|
DigiKey Part Number | 497-7452-2-ND - Tape & Reel (TR) 497-7452-1-ND - Cut Tape (CT) 497-7452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30A-TR |
Description | TVS DIODE 30VWM 48.4VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 13A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ30A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 2,45680 Kč | 245,68 Kč |
| 500 | 2,37278 Kč | 1 186,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,92661 Kč | 4 816,52 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





