
SMBJ24A-TR | |
|---|---|
DigiKey Part Number | 497-3140-2-ND - Tape & Reel (TR) 497-3140-1-ND - Cut Tape (CT) 497-3140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24A-TR |
Description | TVS DIODE 24VWM 38.9VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 16A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ24A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 2,68770 Kč | 268,77 Kč |
| 500 | 2,47776 Kč | 1 238,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,02370 Kč | 5 059,25 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |






