
SMBJ20A-TR | |
|---|---|
DigiKey Part Number | 497-12196-2-ND - Tape & Reel (TR) 497-12196-1-ND - Cut Tape (CT) 497-12196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20A-TR |
Description | TVS DIODE 20VWM 32.4VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 19.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ20A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 100 | 6,69210 Kč | 669,21 Kč |
| 500 | 5,09454 Kč | 2 547,27 Kč |
| 1 000 | 4,57966 Kč | 4 579,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,02145 Kč | 10 053,62 Kč |
| 5 000 | 3,67620 Kč | 18 381,00 Kč |
| 7 500 | 3,50025 Kč | 26 251,88 Kč |
| 12 500 | 3,30253 Kč | 41 281,62 Kč |
| 17 500 | 3,18546 Kč | 55 745,55 Kč |
| 25 000 | 3,07165 Kč | 76 791,25 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

