
SMBJ18CA-TR | |
|---|---|
DigiKey Part Number | 497-6512-2-ND - Tape & Reel (TR) 497-6512-1-ND - Cut Tape (CT) 497-6512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18CA-TR |
Description | TVS DIODE 18VWM 29.2VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 21.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ18CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 21.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 500 | 4,26302 Kč | 2 131,51 Kč |
| 1 000 | 3,82059 Kč | 3 820,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,34078 Kč | 8 351,95 Kč |
| 5 000 | 3,04400 Kč | 15 220,00 Kč |
| 7 500 | 2,89268 Kč | 21 695,10 Kč |
| 12 500 | 2,72267 Kč | 34 033,38 Kč |
| 17 500 | 2,62195 Kč | 45 884,12 Kč |
| 25 000 | 2,52409 Kč | 63 102,25 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


