
SMBJ170CA-TR | |
|---|---|
DigiKey Part Number | 497-16441-2-ND - Tape & Reel (TR) 497-16441-1-ND - Cut Tape (CT) 497-16441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA-TR |
Description | TVS DIODE 170VWM 275VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ170CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 100 | 7,07000 Kč | 707,00 Kč |
| 500 | 5,39354 Kč | 2 696,77 Kč |
| 1 000 | 4,85306 Kč | 4 853,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,26730 Kč | 10 668,25 Kč |
| 5 000 | 3,90504 Kč | 19 525,20 Kč |
| 7 500 | 3,72045 Kč | 27 903,38 Kč |
| 12 500 | 3,51298 Kč | 43 912,25 Kč |
| 17 500 | 3,39013 Kč | 59 327,28 Kč |
| 25 000 | 3,27075 Kč | 81 768,75 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


