DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ154A-TR

DigiKey Part Number
497-4292-2-ND - Tape & Reel (TR)
497-4292-1-ND - Cut Tape (CT)
497-4292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ154A-TR
Description
TVS DIODE 154VWM 246VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
246V Clamp 2.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ154A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,95000 Kč3,95 Kč
102,93400 Kč29,34 Kč
1002,93160 Kč293,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,60075 Kč6 501,88 Kč
5 0002,41350 Kč12 067,50 Kč
7 5002,40309 Kč18 023,18 Kč
12 5002,39529 Kč29 941,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3,95000 Kč
Unit Price with VAT:4,77950 Kč