21.5V Clamp 29A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13CA-TR

DigiKey Part Number
497-7898-2-ND - Tape & Reel (TR)
497-7898-1-ND - Cut Tape (CT)
497-7898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ13CA-TR
Description
TVS DIODE 13VWM 21.5VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.5V Clamp 29A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ13CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
29A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,79800 Kč87,98 Kč
1005,63380 Kč563,38 Kč
5004,26302 Kč2 131,51 Kč
1 0003,82059 Kč3 820,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,34078 Kč8 351,95 Kč
5 0003,04400 Kč15 220,00 Kč
7 5002,89268 Kč21 695,10 Kč
12 5002,72267 Kč34 033,38 Kč
17 5002,62195 Kč45 884,12 Kč
25 0002,52409 Kč63 102,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč