
SMAJ85CA-TR | |
|---|---|
DigiKey Part Number | 497-7897-2-ND - Tape & Reel (TR) 497-7897-1-ND - Cut Tape (CT) 497-7897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85CA-TR |
Description | TVS DIODE 85VWM 178VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 178V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ85CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 13A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 178V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ85CA | Bourns Inc. | 12 776 | SMAJ85CABCT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 100 | 6,30150 Kč | 630,15 Kč |
| 500 | 4,78796 Kč | 2 393,98 Kč |
| 1 000 | 4,29913 Kč | 4 299,13 Kč |
| 2 000 | 3,88778 Kč | 7 775,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,44212 Kč | 17 210,60 Kč |
| 10 000 | 3,16658 Kč | 31 665,80 Kč |
| 15 000 | 3,02618 Kč | 45 392,70 Kč |
| 25 000 | 2,86845 Kč | 71 711,25 Kč |
| 35 000 | 2,77505 Kč | 97 126,75 Kč |
| 50 000 | 2,68431 Kč | 134 215,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

