
SMAJ70CA-TR | |
|---|---|
DigiKey Part Number | 497-4291-2-ND - Tape & Reel (TR) 497-4291-1-ND - Cut Tape (CT) 497-4291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70CA-TR |
Description | TVS DIODE 70VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ70CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 16A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ70CA | Littelfuse Inc. | 142 | SMAJ70CALFCT-ND | 10,08000 Kč | Similar |
| SMAJ70CA | Bourns Inc. | 32 495 | SMAJ70CABCT-ND | 12,18000 Kč | Similar |
| SMAJ70CA/TR13 | YAGEO | 4 885 | 13-SMAJ70CA/TR13CT-ND | 2,73000 Kč | Similar |
| SMAJ70CA/TR7 | YAGEO | 1 000 | 13-SMAJ70CA/TR7CT-ND | 7,77000 Kč | Similar |
| SZ1SMA70CAT3G | Littelfuse Inc. | 9 459 | F11533CT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 100 | 5,20330 Kč | 520,33 Kč |
| 500 | 3,92620 Kč | 1 963,10 Kč |
| 1 000 | 3,51381 Kč | 3 513,81 Kč |
| 2 000 | 3,16629 Kč | 6 332,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,78992 Kč | 13 949,60 Kč |
| 10 000 | 2,55714 Kč | 25 571,40 Kč |
| 15 000 | 2,43853 Kč | 36 577,95 Kč |
| 25 000 | 2,30523 Kč | 57 630,75 Kč |
| 35 000 | 2,22630 Kč | 77 920,50 Kč |
| 50 000 | 2,14959 Kč | 107 479,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



