
SMAJ6.5CA-TR | |
|---|---|
DigiKey Part Number | 497-7896-2-ND - Tape & Reel (TR) 497-7896-1-ND - Cut Tape (CT) 497-7896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA-TR |
Description | TVS DIODE 6.5VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.5CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 160A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T7V6CAY | STMicroelectronics | 619 | 497-11800-1-ND | 22,26000 Kč | Direct |
| SMAJ6.5CA-13-F | Diodes Incorporated | 20 777 | SMAJ6.5CA-13-FDICT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 100 | 5,20330 Kč | 520,33 Kč |
| 500 | 3,92620 Kč | 1 963,10 Kč |
| 1 000 | 3,51381 Kč | 3 513,81 Kč |
| 2 000 | 3,16629 Kč | 6 332,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,78992 Kč | 13 949,60 Kč |
| 10 000 | 2,55714 Kč | 25 571,40 Kč |
| 15 000 | 2,43853 Kč | 36 577,95 Kč |
| 25 000 | 2,30523 Kč | 57 630,75 Kč |
| 35 000 | 2,22630 Kč | 77 920,50 Kč |
| 50 000 | 2,14959 Kč | 107 479,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


