
SMAJ6.5CA-TR | |
|---|---|
DigiKey Part Number | 497-7896-2-ND - Tape & Reel (TR) 497-7896-1-ND - Cut Tape (CT) 497-7896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA-TR |
Description | TVS DIODE 6.5VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.5CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 160A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,98170 Kč | 298,17 Kč |
| 500 | 2,83474 Kč | 1 417,37 Kč |
| 1 000 | 2,43577 Kč | 2 435,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,97906 Kč | 9 895,30 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


