
SMAJ6.5A-TR | |
|---|---|
DigiKey Part Number | 497-7895-2-ND - Tape & Reel (TR) 497-7895-1-ND - Cut Tape (CT) 497-7895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5A-TR |
Description | TVS DIODE 6.5VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.5A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 160A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 100 | 5,05330 Kč | 505,33 Kč |
| 500 | 3,81072 Kč | 1 905,36 Kč |
| 1 000 | 3,40904 Kč | 3 409,04 Kč |
| 2 000 | 3,07087 Kč | 6 141,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,70429 Kč | 13 521,45 Kč |
| 10 000 | 2,47755 Kč | 24 775,50 Kč |
| 15 000 | 2,36204 Kč | 35 430,60 Kč |
| 25 000 | 2,23223 Kč | 55 805,75 Kč |
| 35 000 | 2,15536 Kč | 75 437,60 Kč |
| 50 000 | 2,08065 Kč | 104 032,50 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

