100V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48CA-TR

DigiKey Part Number
497-15657-2-ND - Tape & Reel (TR)
497-15657-1-ND - Cut Tape (CT)
497-15657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ48CA-TR
Description
TVS DIODE 48VWM 100VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ48CA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ48CA-13-FDiodes Incorporated245 382SMAJ48CA-FDICT-ND11,47000 KčSimilar
In-Stock: 13 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
108,09200 Kč80,92 Kč
1005,16800 Kč516,80 Kč
5003,89956 Kč1 949,78 Kč
1 0003,48996 Kč3 489,96 Kč
2 0003,14480 Kč6 289,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,77099 Kč13 854,95 Kč
10 0002,53978 Kč25 397,80 Kč
15 0002,42198 Kč36 329,70 Kč
25 0002,28958 Kč57 239,50 Kč
35 0002,21120 Kč77 392,00 Kč
50 0002,13501 Kč106 750,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč