DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ26CA-TR

DigiKey Part Number
497-12523-2-ND - Tape & Reel (TR)
497-12523-1-ND - Cut Tape (CT)
497-12523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26CA-TR
Description
TVS DIODE 26VWM 53.5VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
53.5V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ26CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
43A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
103,20000 Kč32,00 Kč
1002,91120 Kč291,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,37865 Kč11 893,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč