50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ24CA-TR

DigiKey Part Number
497-12052-2-ND - Tape & Reel (TR)
497-12052-1-ND - Cut Tape (CT)
497-12052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ24CA-TR
Description
TVS DIODE 24VWM 50VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ24CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
46A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,66700 Kč106,67 Kč
1006,87470 Kč687,47 Kč
5005,23900 Kč2 619,50 Kč
1 0004,71153 Kč4 711,53 Kč
2 0004,26753 Kč8 535,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,78657 Kč18 932,85 Kč
10 0003,48924 Kč34 892,40 Kč
15 0003,33777 Kč50 066,55 Kč
25 0003,16758 Kč79 189,50 Kč
35 0003,06683 Kč107 339,05 Kč
50 0002,96892 Kč148 446,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč