
SMAJ24CA-TR | |
|---|---|
DigiKey Part Number | 497-12052-2-ND - Tape & Reel (TR) 497-12052-1-ND - Cut Tape (CT) 497-12052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CA-TR |
Description | TVS DIODE 24VWM 50VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 46A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 6,87470 Kč | 687,47 Kč |
| 500 | 5,23900 Kč | 2 619,50 Kč |
| 1 000 | 4,71153 Kč | 4 711,53 Kč |
| 2 000 | 4,26753 Kč | 8 535,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,78657 Kč | 18 932,85 Kč |
| 10 000 | 3,48924 Kč | 34 892,40 Kč |
| 15 000 | 3,33777 Kč | 50 066,55 Kč |
| 25 000 | 3,16758 Kč | 79 189,50 Kč |
| 35 000 | 3,06683 Kč | 107 339,05 Kč |
| 50 000 | 2,96892 Kč | 148 446,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


