
SMAJ13A-TR | |
|---|---|
DigiKey Part Number | 497-12776-2-ND - Tape & Reel (TR) 497-12776-1-ND - Cut Tape (CT) 497-12776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13A-TR |
Description | TVS DIODE 13VWM 27.2VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.2V Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ13A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 85A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,44600 Kč | 84,46 Kč |
| 100 | 5,39320 Kč | 539,32 Kč |
| 500 | 4,07558 Kč | 2 037,79 Kč |
| 1 000 | 3,65013 Kč | 3 650,13 Kč |
| 2 000 | 3,29183 Kč | 6 583,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,90363 Kč | 14 518,15 Kč |
| 10 000 | 2,66354 Kč | 26 635,40 Kč |
| 15 000 | 2,54123 Kč | 38 118,45 Kč |
| 25 000 | 2,40375 Kč | 60 093,75 Kč |
| 35 000 | 2,32237 Kč | 81 282,95 Kč |
| 50 000 | 2,24327 Kč | 112 163,50 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

