
SMAJ130CA-TR | |
|---|---|
DigiKey Part Number | 497-15655-2-ND - Tape & Reel (TR) 497-15655-1-ND - Cut Tape (CT) 497-15655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130CA-TR |
Description | TVS DIODE 130VWM 265VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 265V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ130CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 265V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ130CA | Bourns Inc. | 16 611 | SMAJ130CABCT-ND | 12,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,74000 Kč | 97,40 Kč |
| 100 | 6,25870 Kč | 625,87 Kč |
| 500 | 4,75548 Kč | 2 377,74 Kč |
| 1 000 | 4,26996 Kč | 4 269,96 Kč |
| 2 000 | 3,86140 Kč | 7 722,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,41876 Kč | 17 093,80 Kč |
| 10 000 | 3,14509 Kč | 31 450,90 Kč |
| 15 000 | 3,00564 Kč | 45 084,60 Kč |
| 25 000 | 2,84899 Kč | 71 224,75 Kč |
| 35 000 | 2,75622 Kč | 96 467,70 Kč |
| 50 000 | 2,66609 Kč | 133 304,50 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

