
SMA6T6V7AY | |
|---|---|
DigiKey Part Number | 497-11833-2-ND - Tape & Reel (TR) 497-11833-1-ND - Cut Tape (CT) 497-11833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T6V7AY |
Description | TVS DIODE 5VWM 13.4VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T6V7AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 298A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,09747 Kč | 25 487,35 Kč |
| 10 000 | 4,91022 Kč | 49 102,20 Kč |
| 25 000 | 4,90762 Kč | 122 690,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 100 | 6,52550 Kč | 652,55 Kč |
| 500 | 6,10450 Kč | 3 052,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 Kč | 13,94 Kč |
| 10 | 8,21800 Kč | 82,18 Kč |
| 100 | 6,44990 Kč | 644,99 Kč |
| 500 | 6,03374 Kč | 3 016,87 Kč |
| Unit Price without VAT: | 13,94000 Kč |
|---|---|
| Unit Price with VAT: | 16,86740 Kč |











