DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T56AY

DigiKey Part Number
497-10951-2-ND - Tape & Reel (TR)
497-10951-1-ND - Cut Tape (CT)
497-10951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T56AY
Description
TVS DIODE 47.6VWM 100V DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T56AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.6V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
100V
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1018,51700 Kč185,17 Kč
10014,39780 Kč1 439,78 Kč
50011,58978 Kč5 794,89 Kč
1 0009,65398 Kč9 653,98 Kč
2 0009,59157 Kč19 183,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,82179 Kč44 108,95 Kč
10 0008,49665 Kč84 966,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč