
SMA6J70A-TR | |
|---|---|
DigiKey Part Number | 497-5946-2-ND - Tape & Reel (TR) 497-5946-1-ND - Cut Tape (CT) 497-5946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J70A-TR |
Description | TVS DIODE 70VWM 120VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J70A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 120V | |
Current - Peak Pulse (10/1000µs) | 27A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,56800 Kč | 65,68 Kč |
| 100 | 5,26250 Kč | 526,25 Kč |
| 500 | 4,63100 Kč | 2 315,50 Kč |
| 1 000 | 4,51859 Kč | 4 518,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,74690 Kč | 18 734,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

