
SMA6J6.5A-TR | |
|---|---|
DigiKey Part Number | 497-5944-2-ND - Tape & Reel (TR) 497-5944-1-ND - Cut Tape (CT) 497-5944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J6.5A-TR |
Description | TVS DIODE 6.5VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 276A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J6.5A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 276A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 11,91400 Kč | 119,14 Kč |
| 100 | 7,73380 Kč | 773,38 Kč |
| 500 | 5,93610 Kč | 2 968,05 Kč |
| 1 000 | 4,84150 Kč | 4 841,50 Kč |
| 2 000 | 4,83098 Kč | 9 661,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,29420 Kč | 21 471,00 Kč |
| 10 000 | 3,70478 Kč | 37 047,80 Kč |
| 15 000 | 3,69428 Kč | 55 414,20 Kč |
| 25 000 | 3,69165 Kč | 92 291,25 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |

