
SMA6J5.0CA-TR | |
|---|---|
DigiKey Part Number | 497-5939-2-ND - Tape & Reel (TR) 497-5939-1-ND - Cut Tape (CT) 497-5939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0CA-TR |
Description | TVS DIODE 5VWM 13.4VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J5.0CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 298A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 100 | 8,87590 Kč | 887,59 Kč |
| 500 | 6,83064 Kč | 3 415,32 Kč |
| 1 000 | 6,17152 Kč | 6 171,52 Kč |
| 2 000 | 5,61644 Kč | 11 232,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,01562 Kč | 25 078,10 Kč |
| 10 000 | 4,64428 Kč | 46 442,80 Kč |
| 15 000 | 4,45510 Kč | 66 826,50 Kč |
| 25 000 | 4,24262 Kč | 106 065,50 Kč |
| 35 000 | 4,11683 Kč | 144 089,05 Kč |
| 50 000 | 4,00012 Kč | 200 006,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

