
SMA6J48A-TR | |
|---|---|
DigiKey Part Number | 497-5936-2-ND - Tape & Reel (TR) 497-5936-1-ND - Cut Tape (CT) 497-5936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J48A-TR |
Description | TVS DIODE 48VWM 88.4VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 88.4V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J48A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 40A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 88.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 12,74300 Kč | 127,43 Kč |
| 100 | 8,27550 Kč | 827,55 Kč |
| 500 | 6,35258 Kč | 3 176,29 Kč |
| 1 000 | 5,73297 Kč | 5 732,97 Kč |
| 2 000 | 5,21117 Kč | 10 422,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,64631 Kč | 23 231,55 Kč |
| 10 000 | 4,29717 Kč | 42 971,70 Kč |
| 15 000 | 4,11932 Kč | 61 789,80 Kč |
| 25 000 | 3,91953 Kč | 97 988,25 Kč |
| 35 000 | 3,80123 Kč | 133 043,05 Kč |
| 50 000 | 3,68630 Kč | 184 315,00 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

