
SMA6J20CA-TR | |
|---|---|
DigiKey Part Number | 497-5926-2-ND - Tape & Reel (TR) 497-5926-1-ND - Cut Tape (CT) 497-5926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J20CA-TR |
Description | TVS DIODE 20VWM 36.8VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36.8V Clamp 93A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J20CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 93A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 36.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ20CA | Bourns Inc. | 7 362 | SMAJ20CABCT-ND | 12,18000 Kč | Similar |
| SMAJ20CA-E3/5A | Vishay General Semiconductor - Diodes Division | 7 243 | 112-SMAJ20CA-E3/5ACT-ND | 11,76000 Kč | Similar |
| SMAJ20CA-E3/61 | Vishay General Semiconductor - Diodes Division | 28 522 | SMAJ20CA-E3/61GICT-ND | 11,76000 Kč | Similar |
| SMAJ20CA-Q | Bourns Inc. | 8 725 | 118-SMAJ20CA-QCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 100 | 9,54990 Kč | 954,99 Kč |
| 500 | 7,36862 Kč | 3 684,31 Kč |
| 1 000 | 6,66624 Kč | 6 666,24 Kč |
| 2 000 | 6,07514 Kč | 12 150,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,43508 Kč | 27 175,40 Kč |
| 10 000 | 5,03956 Kč | 50 395,60 Kč |
| 15 000 | 4,83811 Kč | 72 571,65 Kč |
| 25 000 | 4,61178 Kč | 115 294,50 Kč |
| 35 000 | 4,47784 Kč | 156 724,40 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



