
SMA6J20A-TR | |
|---|---|
DigiKey Part Number | 497-5925-2-ND - Tape & Reel (TR) 497-5925-1-ND - Cut Tape (CT) 497-5925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J20A-TR |
Description | TVS DIODE 20VWM 36.8VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36.8V Clamp 93A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 36.8V | |
Current - Peak Pulse (10/1000µs) | 93A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 4,81200 Kč | 48,12 Kč |
| 100 | 4,47220 Kč | 447,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,85355 Kč | 19 267,75 Kč |
| 10 000 | 3,65306 Kč | 36 530,60 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |

