33.2V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J18CA-TR

DigiKey Part Number
497-5924-2-ND - Tape & Reel (TR)
497-5924-1-ND - Cut Tape (CT)
497-5924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J18CA-TR
Description
TVS DIODE 18VWM 33.2VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J18CA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
102A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
33.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ18CABourns Inc.7 157SMAJ18CABCT-ND12,18000 KčSimilar
SMAJ18CA-E3/5AVishay General Semiconductor - Diodes Division6 240SMAJ18CA-E3/5AGICT-ND11,76000 KčSimilar
SMAJ18CA-QBourns Inc.9 931118-SMAJ18CA-QCT-ND13,44000 KčSimilar
In-Stock: 5 774
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,62800 Kč136,28 Kč
1008,87590 Kč887,59 Kč
5006,83064 Kč3 415,32 Kč
1 0006,17152 Kč6 171,52 Kč
2 0005,61644 Kč11 232,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,01562 Kč25 078,10 Kč
10 0004,64428 Kč46 442,80 Kč
15 0004,45510 Kč66 826,50 Kč
25 0004,24262 Kč106 065,50 Kč
35 0004,11683 Kč144 089,05 Kč
50 0004,00012 Kč200 006,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč