23.9V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J13A-TR

DigiKey Part Number
497-5919-2-ND - Tape & Reel (TR)
497-5919-1-ND - Cut Tape (CT)
497-5919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J13A-TR
Description
TVS DIODE 13VWM 23.9VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
23.9V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J13A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
23.9V
Current - Peak Pulse (10/1000µs)
147A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1012,83000 Kč128,30 Kč
1008,33200 Kč833,20 Kč
5006,39600 Kč3 198,00 Kč
1 0005,77214 Kč5 772,14 Kč
2 0005,24677 Kč10 493,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,67806 Kč23 390,30 Kč
10 0004,32653 Kč43 265,30 Kč
15 0004,14747 Kč62 212,05 Kč
25 0003,94631 Kč98 657,75 Kč
35 0003,82720 Kč133 952,00 Kč
50 0003,71148 Kč185 574,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč