19.6V Clamp 184A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J10A-TR

DigiKey Part Number
497-5915-2-ND - Tape & Reel (TR)
497-5915-1-ND - Cut Tape (CT)
497-5915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J10A-TR
Description
TVS DIODE 10VWM 19.6VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19.6V Clamp 184A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J10A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
19.6V
Current - Peak Pulse (10/1000µs)
184A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
109,80900 Kč98,09 Kč
1006,71500 Kč671,50 Kč
5005,30460 Kč2 652,30 Kč
1 0004,52575 Kč4 525,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,14685 Kč20 734,25 Kč
10 0003,69164 Kč36 916,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč