
SMA6F6.5AY | |
|---|---|
DigiKey Part Number | 497-18456-2-ND - Tape & Reel (TR) 497-18456-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F6.5AY |
Description | TVS DIODE 6.5VWM 11.2VC SMAFLAT |
Customer Reference | |
Detailed Description | 11.2V Clamp 56A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 56A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 8,88300 Kč | 88,83 Kč |
| 100 | 5,69820 Kč | 569,82 Kč |
| 500 | 4,32536 Kč | 2 162,68 Kč |
| 1 000 | 3,88225 Kč | 3 882,25 Kč |
| 2 000 | 3,50904 Kč | 7 018,08 Kč |
| 5 000 | 3,10471 Kč | 15 523,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,85474 Kč | 28 547,40 Kč |
| 20 000 | 2,64454 Kč | 52 890,80 Kč |
| 30 000 | 2,53749 Kč | 76 124,70 Kč |
| 50 000 | 2,47074 Kč | 123 537,00 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |

