21.5V Clamp 29A Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F13A

DigiKey Part Number
497-18263-2-ND - Tape & Reel (TR)
497-18263-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMA6F13A
Description
TVS DIODE 13VWM 21.5VC SMAFLAT
Customer Reference
Detailed Description
21.5V Clamp 29A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
29A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 532
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
107,43100 Kč74,31 Kč
1004,73840 Kč473,84 Kč
5003,57260 Kč1 786,30 Kč
1 0003,19644 Kč3 196,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,32337 Kč23 233,70 Kč
20 0002,14471 Kč42 894,20 Kč
30 0002,05369 Kč61 610,70 Kč
50 0001,95144 Kč97 572,00 Kč
70 0001,93397 Kč135 377,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč