
SM6T47AY | |
|---|---|
DigiKey Part Number | 497-12194-2-ND - Tape & Reel (TR) 497-12194-1-ND - Cut Tape (CT) 497-12194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T47AY |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T47AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 100 | 8,93040 Kč | 893,04 Kč |
| 500 | 6,87348 Kč | 3 436,74 Kč |
| 1 000 | 6,21079 Kč | 6 210,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,49291 Kč | 13 732,27 Kč |
| 5 000 | 5,04893 Kč | 25 244,65 Kč |
| 7 500 | 4,82274 Kč | 36 170,55 Kč |
| 12 500 | 4,56859 Kč | 57 107,38 Kč |
| 17 500 | 4,41814 Kč | 77 317,45 Kč |
| 25 000 | 4,27190 Kč | 106 797,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

