64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T47AY

DigiKey Part Number
497-12194-2-ND - Tape & Reel (TR)
497-12194-1-ND - Cut Tape (CT)
497-12194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T47AY
Description
TVS DIODE 40VWM 64.5VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T47AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1013,71200 Kč137,12 Kč
1008,93040 Kč893,04 Kč
5006,87348 Kč3 436,74 Kč
1 0006,21079 Kč6 210,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,49291 Kč13 732,27 Kč
5 0005,04893 Kč25 244,65 Kč
7 5004,82274 Kč36 170,55 Kč
12 5004,56859 Kč57 107,38 Kč
17 5004,41814 Kč77 317,45 Kč
25 0004,27190 Kč106 797,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč