53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T39CAY

DigiKey Part Number
497-10806-2-ND - Tape & Reel (TR)
497-10806-1-ND - Cut Tape (CT)
497-10806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T39CAY
Description
TVS DIODE 33.3VWM 53.9VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T39CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1024,16900 Kč241,69 Kč
10016,17480 Kč1 617,48 Kč
50012,74620 Kč6 373,10 Kč
1 00011,64318 Kč11 643,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,44928 Kč26 123,20 Kč
5 0009,71158 Kč48 557,90 Kč
7 5009,33585 Kč70 018,88 Kč
12 5008,91382 Kč111 422,75 Kč
17 5008,66955 Kč151 717,12 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč