
SM6T30CAY | |
|---|---|
DigiKey Part Number | 497-10800-2-ND - Tape & Reel (TR) 497-10800-1-ND - Cut Tape (CT) 497-10800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T30CAY |
Description | TVS DIODE 25.6VWM 41.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T30CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.5V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 10 | 10,18600 Kč | 101,86 Kč |
| 100 | 6,97810 Kč | 697,81 Kč |
| 500 | 5,51996 Kč | 2 759,98 Kč |
| 1 000 | 5,04086 Kč | 5 040,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,88221 Kč | 9 705,52 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |

