
SM6T27CA | |
|---|---|
DigiKey Part Number | 497-7436-2-ND - Tape & Reel (TR) 497-7436-1-ND - Cut Tape (CT) 497-7436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T27CA |
Description | TVS DIODE 23.1VWM 37.5VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T27CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 100 | 5,77450 Kč | 577,45 Kč |
| 500 | 4,37388 Kč | 2 186,94 Kč |
| 1 000 | 3,92159 Kč | 3 921,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,43124 Kč | 8 578,10 Kč |
| 5 000 | 3,12786 Kč | 15 639,30 Kč |
| 7 500 | 2,97323 Kč | 22 299,22 Kč |
| 12 500 | 2,79945 Kč | 34 993,12 Kč |
| 17 500 | 2,69653 Kč | 47 189,28 Kč |
| 25 000 | 2,59650 Kč | 64 912,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

