
SM6T27AY | |
|---|---|
DigiKey Part Number | 497-10797-2-ND - Tape & Reel (TR) 497-10797-1-ND - Cut Tape (CT) 497-10797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T27AY |
Description | TVS DIODE 23.1VWM 37.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T27AY Models |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 100 | 14,90650 Kč | 1 490,65 Kč |
| 500 | 11,70722 Kč | 5 853,61 Kč |
| 1 000 | 10,67811 Kč | 10 678,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,56400 Kč | 23 910,00 Kč |
| 5 000 | 8,87548 Kč | 44 377,40 Kč |
| 7 500 | 8,52482 Kč | 63 936,15 Kč |
| 12 500 | 8,13096 Kč | 101 637,00 Kč |
| 17 500 | 7,89774 Kč | 138 210,45 Kč |
| 25 000 | 7,81126 Kč | 195 281,50 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

