
SM6T27AY | |
|---|---|
DigiKey Part Number | 497-10797-2-ND - Tape & Reel (TR) 497-10797-1-ND - Cut Tape (CT) 497-10797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T27AY |
Description | TVS DIODE 23.1VWM 37.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T27AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 Kč | 16,22 Kč |
| 10 | 14,96700 Kč | 149,67 Kč |
| 100 | 11,92880 Kč | 1 192,88 Kč |
| 500 | 9,60874 Kč | 4 804,37 Kč |
| 1 000 | 9,36236 Kč | 9 362,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,63772 Kč | 19 094,30 Kč |
| Unit Price without VAT: | 16,22000 Kč |
|---|---|
| Unit Price with VAT: | 19,62620 Kč |

