
SM6T16V5AY | |
|---|---|
DigiKey Part Number | 497-15256-2-ND - Tape & Reel (TR) 497-15256-1-ND - Cut Tape (CT) 497-15256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T16V5AY |
Description | TVS DIODE 14.1VWM 23.1VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.1V Clamp 26A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T16V5AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14.1V | |
Voltage - Breakdown (Min) | 15.7V | |
Voltage - Clamping (Max) @ Ipp | 23.1V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,47513 Kč | 18 563,48 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


