21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T15AY

DigiKey Part Number
497-11807-2-ND - Tape & Reel (TR)
497-11807-1-ND - Cut Tape (CT)
497-11807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T15AY
Description
TVS DIODE 12.8VWM 21.2VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T15AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,18200 Kč151,82 Kč
1009,94050 Kč994,05 Kč
5007,68316 Kč3 841,58 Kč
1 0006,95601 Kč6 956,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,16829 Kč15 420,73 Kč
5 0005,68126 Kč28 406,30 Kč
7 5005,43313 Kč40 748,47 Kč
12 5005,15435 Kč64 429,38 Kč
17 5004,98929 Kč87 312,57 Kč
25 0004,82892 Kč120 723,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč