
SM6T10CAY | |
|---|---|
DigiKey Part Number | 497-11804-2-ND - Tape & Reel (TR) 497-11804-1-ND - Cut Tape (CT) 497-11804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T10CAY |
Description | TVS DIODE 8.55VWM 14.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T10CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 100 | 10,72160 Kč | 1 072,16 Kč |
| 500 | 8,31142 Kč | 4 155,71 Kč |
| 1 000 | 7,53513 Kč | 7 535,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,69433 Kč | 16 735,83 Kč |
| 5 000 | 6,17455 Kč | 30 872,75 Kč |
| 7 500 | 5,90979 Kč | 44 323,43 Kč |
| 12 500 | 5,61230 Kč | 70 153,75 Kč |
| 17 500 | 5,43620 Kč | 95 133,50 Kč |
| 25 000 | 5,26501 Kč | 131 625,25 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

