
SM6T100CA | |
|---|---|
DigiKey Part Number | 497-7880-2-ND - Tape & Reel (TR) 497-7880-1-ND - Cut Tape (CT) 497-7880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T100CA |
Description | TVS DIODE 85.5VWM 137VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T100CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMBJ85CA | Diotec Semiconductor | 3 000 | 4878-P6SMBJ85CACT-ND | 7,98000 Kč | Similar |
| SM6T100CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1 225 | SM6T100CA-E3/52GICT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 100 | 8,04430 Kč | 804,43 Kč |
| 500 | 6,16712 Kč | 3 083,56 Kč |
| 1 000 | 5,56195 Kč | 5 561,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,90631 Kč | 12 265,78 Kč |
| 5 000 | 4,50088 Kč | 22 504,40 Kč |
| 7 500 | 4,29426 Kč | 32 206,95 Kč |
| 12 500 | 4,06212 Kč | 50 776,50 Kč |
| 17 500 | 3,92465 Kč | 68 681,38 Kč |
| 25 000 | 3,79105 Kč | 94 776,25 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

