
SM4T82AY | |
|---|---|
DigiKey Part Number | 497-11801-2-ND - Tape & Reel (TR) 497-11801-1-ND - Cut Tape (CT) 497-11801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T82AY |
Description | TVS DIODE 70VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T82AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 10,08300 Kč | 100,83 Kč |
| 100 | 6,16770 Kč | 616,77 Kč |
| 500 | 4,75730 Kč | 2 378,65 Kč |
| 1 000 | 3,85215 Kč | 3 852,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,82058 Kč | 19 102,90 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |

