
SM4T6V7CAY | |
|---|---|
DigiKey Part Number | 497-10932-2-ND - Tape & Reel (TR) 497-10932-1-ND - Cut Tape (CT) 497-10932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T6V7CAY |
Description | TVS DIODE 5VWM 13.4VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T6V7CAY Models |
Category | Current - Peak Pulse (10/1000µs) 174A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 100 | 14,14430 Kč | 1 414,43 Kč |
| 500 | 11,08610 Kč | 5 543,05 Kč |
| 1 000 | 10,10151 Kč | 10 101,51 Kč |
| 2 000 | 9,27356 Kč | 18 547,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,37753 Kč | 41 887,65 Kč |
| 10 000 | 7,82396 Kč | 78 239,60 Kč |
| 15 000 | 7,54210 Kč | 113 131,50 Kč |
| 25 000 | 7,30468 Kč | 182 617,00 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

